
SY58023UMG-TR | |
|---|---|
DigiKey Part Number | 150-SY58023UMG-TR-ND - Tape & Reel (TR) 150-SY58023UMG-TRCT-ND - Cut Tape (CT) 150-SY58023UMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY58023UMG-TR |
Description | IC CROSSPOINT SWITCH 1X2:2 16MLF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58023UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 25 | 14,95800 € | 373,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,22052 € | 12.220,52 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |



