Direct

SY58016LMI | |
|---|---|
DigiKey Part Number | SY58016LMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58016LMI |
Description | IC DIFFERENTIAL RX/DVR 16-MLF |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58016LMI Models |
Category | Supply Voltage 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-VFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-MLF® (3x3) |
Logic Type Differential Receiver/Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY58016LMG | Microchip Technology | 0 | SY58016LMG-ND | 18,49400 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,97570 € | 997,57 € |
| Unit Price without VAT: | 9,97570 € |
|---|---|
| Unit Price with VAT: | 11,87108 € |


