Crosspoint Switch 2 x 2:2 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55859LMG

DigiKey Part Number
576-1379-ND
Manufacturer
Manufacturer Product Number
SY55859LMG
Description
IC CROSSPOINT SWITCH 2X2:2 32QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 2 x 2:2 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY55859LMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Type
Crosspoint Switch
Circuit
2 x 2:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,58000 €25,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,58000 €
Unit Price with VAT:30,44020 €

Other Suppliers on DigiKey

3.799In Stock
Ships from Rochester Electronics, LLC