
SY55859LMG-TR | |
|---|---|
DigiKey Part Number | 150-SY55859LMG-TR-ND - Tape & Reel (TR) 150-SY55859LMG-TRCT-ND - Cut Tape (CT) 150-SY55859LMG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY55859LMG-TR |
Description | IC CROSSPOINT SWITCH 2X2:2 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY55859LMG-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 32-QFN (5x5) |
Circuit 2 x 2:2 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 € | 25,26 € |
| 25 | 21,04360 € | 526,09 € |
| 100 | 19,14820 € | 1.914,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,14826 € | 19.148,26 € |
| Unit Price without VAT: | 25,26000 € |
|---|---|
| Unit Price with VAT: | 30,05940 € |

