Direct

SY55858UHC | |
|---|---|
DigiKey Part Number | SY55858UHC-ND |
Manufacturer | |
Manufacturer Product Number | SY55858UHC |
Description | IC CROSSPT SW 2 X 2:2 32-TQFP-EP |
Customer Reference | |
Detailed Description | Crosspoint Switch 2 x 2:2 32-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY55858UHC Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-TQFP Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 32-TQFP-EP (7x7) |
Circuit 2 x 2:2 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY55858UHG | Microchip Technology | 173 | 576-1378-ND | 15,01000 € | Direct |


