Direct

SY55857LKI-TR | |
|---|---|
DigiKey Part Number | SY55857LKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY55857LKI-TR |
Description | IC XLTR MS UNIDIR 10-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 2.5Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55857LKI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, CMOS, HSTL, LVDS, TTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | 2.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,89377 € | 2.893,77 € |
| Unit Price without VAT: | 2,89377 € |
|---|---|
| Unit Price with VAT: | 3,44359 € |


