
SY55856UHI | |
|---|---|
DigiKey Part Number | SY55856UHI-ND |
Manufacturer | |
Manufacturer Product Number | SY55856UHI |
Description | IC DLY LN 7 TAP 350PS 32-TQFP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable 7 Tap 350ps 32-TQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY55856UHI Models |
Category | Available Total Delays 350ps |
Manufacturer Microchip Technology | Number of Independent Delays 2 |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Taps/Steps 7 | Package / Case 32-TQFP Exposed Pad |
Function Multiple, NonProgrammable | Supplier Device Package 32-TQFP-EP (7x7) |
Delay to 1st Tap 50ps | Base Product Number |
Tap Increment 50 ps |

