Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55855VKG-TR

DigiKey Part Number
SY55855VKG-TR-ND - Tape & Reel (TR)
SY55855VKG-CT-ND - Cut Tape (CT)
SY55855VKG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY55855VKG-TR
Description
IC XLTR MS UNIDIR 10-MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY55855VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, PECL, LVPECL
Output Signal
LVDS
Output Type
Differential
Data Rate
1.5Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,13000 €7,13 €
255,95160 €148,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,40460 €5.404,60 €
Manufacturers Standard Package
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €