
SY55855VKG-TR | |
|---|---|
DigiKey Part Number | SY55855VKG-TR-ND - Tape & Reel (TR) SY55855VKG-CT-ND - Cut Tape (CT) SY55855VKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY55855VKG-TR |
Description | IC XLTR MS UNIDIR 10-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55855VKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | CML, PECL, LVPECL | |
Output Signal | LVDS | |
Output Type | Differential | |
Data Rate | 1.5Gbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 25 | 5,97320 € | 149,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,42407 € | 5.424,07 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |




