SY55855VKC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 217
Unit Price: 7,13000 €
Datasheet

Similar


onsemi
In Stock: 5.584
Unit Price: 12,64000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55855VKC

DigiKey Part Number
SY55855VKC-ND
Manufacturer
Manufacturer Product Number
SY55855VKC
Description
IC XLTR MS UNIDIR 10-MSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 1.5Gbps 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY55855VKC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
CML, PECL, LVPECL
Output Signal
LVDS
Output Type
Differential
Data Rate
1.5Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,07120 €614,24 €
Unit Price without VAT:3,07120 €
Unit Price with VAT:3,65473 €