
SY55854UYY | |
|---|---|
DigiKey Part Number | 576-2045-5-ND |
Manufacturer | |
Manufacturer Product Number | SY55854UYY |
Description | IC CROSSPT SW 1 X 2:2 16-QSOP-EP |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | SY55854UYY Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.3V ~ 5.7V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Type Crosspoint Switch | Supplier Device Package 16-QSOP-EP |
Circuit 1 x 2:2 | Base Product Number |
Independent Circuits 1 |

