Direct

SY55852UKI | |
|---|---|
DigiKey Part Number | SY55852UKI-ND |
Manufacturer | |
Manufacturer Product Number | SY55852UKI |
Description | IC FF D-TYPE SINGLE 1BIT 10MSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY55852UKI Models |
Category | Clock Frequency 2.5 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply 2.3V ~ 5.7V |
Packaging Bulk | Current - Quiescent (Iq) 36 mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 10-MSOP |
Output Type Complementary | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY55852UKG | Microchip Technology | 329 | 576-2534-ND | 7,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,93800 € | 787,60 € |
| Unit Price without VAT: | 3,93800 € |
|---|---|
| Unit Price with VAT: | 4,68622 € |


