Direct

SY55851AUKI | |
|---|---|
DigiKey Part Number | SY55851AUKI-ND |
Manufacturer | |
Manufacturer Product Number | SY55851AUKI |
Description | IC MF CFG 1-CIR 2-IN 10MSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55851AUKI Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 10-MSOP |
Number of Inputs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY55851AUKG | Rochester Electronics, LLC | 34.391 | 2156-SY55851AUKG-ND | 8,01000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,93800 € | 787,60 € |
| Unit Price without VAT: | 3,93800 € |
|---|---|
| Unit Price with VAT: | 4,68622 € |


