
SY55851AUKI-TR | |
|---|---|
DigiKey Part Number | SY55851AUKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY55851AUKI-TR |
Description | IC MF CFG 1-CIR 2-IN 10-MSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 2 Input 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY55851AUKI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,89422 € | 3.894,22 € |
| Unit Price without VAT: | 3,89422 € |
|---|---|
| Unit Price with VAT: | 4,63412 € |

