Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10H350JZ-TR

DigiKey Part Number
SY10H350JZ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10H350JZ-TR
Description
IC XLTR MS UNIDIR 20-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
Datasheet
 Datasheet
EDA/CAD Models
SY10H350JZ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
PECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC