
SY10H350JC | |
|---|---|
DigiKey Part Number | SY10H350JC-ND |
Manufacturer | |
Manufacturer Product Number | SY10H350JC |
Description | IC XLTR MS UNIDIR 20-PLCC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SY10H350JC Models |
Category | Input Signal PECL |
Manufacturer Microchip Technology | Output Signal TTL |
Series | Output Type Tri-State, Non-Inverted |
Packaging Bulk | Operating Temperature 0°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 20-LCC (J-Lead) |
Channel Type Unidirectional | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 6,48292 € | 622,36 € |
| Unit Price without VAT: | 6,48292 € |
|---|---|
| Unit Price with VAT: | 7,71467 € |

