Direct

SY10EPT23LKG-TR | |
|---|---|
DigiKey Part Number | SY10EPT23LKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EPT23LKG-TR |
Description | IC XLTR MS UNIDIR 8-MSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional Circuit Channel 8-MSOP |
Category | Input Signal LVPECL |
Manufacturer Microchip Technology | Output Signal LVTTL |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Translator Type Mixed Signal | Supplier Device Package 8-MSOP |
Channel Type Unidirectional | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT23DTR2G | onsemi | 262 | MC100EPT23DTR2GOSCT-ND | 5,89000 € | Direct |


