Direct

SY10EPT21LZG | |
|---|---|
DigiKey Part Number | SY10EPT21LZG-ND |
Manufacturer | |
Manufacturer Product Number | SY10EPT21LZG |
Description | IC TRANSLATOR 8SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Circuit Channel 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Translator Type | Mixed Signal | |
Channel Type | - | |
Channels per Circuit | - | |
Input Signal | LVPECL | |
Output Signal | LVTTL | |
Output Type | - | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


