Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EPT20VKG

DigiKey Part Number
576-2523-ND
Manufacturer
Manufacturer Product Number
SY10EPT20VKG
Description
IC XLTR MS UNIDIR 8-MSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY10EPT20VKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVCMOS, LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

57In Stock
Purchasing Option