Direct
Similar
Similar

SY10EP89VZI | |
|---|---|
DigiKey Part Number | SY10EP89VZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP89VZI |
Description | IC TRANSCEIVER 2/0 8SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP89VZI Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY10EP89VZG | Microchip Technology | 190 | 576-2522-ND | 4,19000 € | Direct |
| MC10EP11DG | onsemi | 0 | MC10EP11DGOS-ND | 7,90000 € | Similar |
| MC10EP89DG | onsemi | 28 | MC10EP89DGOS-ND | 8,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,37446 € | 676,72 € |
| Unit Price without VAT: | 2,37446 € |
|---|---|
| Unit Price with VAT: | 2,82561 € |



