SY10EP89VKC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 551
Unit Price: 2,01000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 8,49000 €
Datasheet

Similar


onsemi
In Stock: 2
Unit Price: 8,49000 €
Datasheet
2/0 Driver 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP89VKC

DigiKey Part Number
SY10EP89VKC-ND
Manufacturer
Manufacturer Product Number
SY10EP89VKC
Description
IC TRANSCEIVER 2/0 8MSOP
Customer Reference
Detailed Description
2/0 Driver 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY10EP89VKC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
3.3V, 5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes