
SY10EP51VMG-TR | |
|---|---|
DigiKey Part Number | 576-3525-2-ND - Tape & Reel (TR) 576-3525-1-ND - Cut Tape (CT) 576-3525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY10EP51VMG-TR |
Description | IC FF D-TYPE SINGLE 1-BIT 8MLF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP51VMG-TR Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 40 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-MLF® (2x2) |
Output Type Complementary | Package / Case 8-VFDFN Exposed Pad, 8-MLF® |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP51MNTAG | onsemi | 3.168 | 488-MC10EP51MNTAGCT-ND | 7,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 25 | 2,94920 € | 73,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,40947 € | 2.409,47 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |










