Direct
Direct
Similar

SY10EP51VKG-TR | |
|---|---|
DigiKey Part Number | SY10EP51VKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EP51VKG-TR |
Description | IC FF D-TYPE SINGLE 1BIT 8-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP51VKG-TR Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 40 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-MSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP51DTR2G | onsemi | 3.337 | 488-MC100EP51DTR2GCT-ND | 7,21000 € | Direct |
| MC10EP51DTG | onsemi | 1.081 | MC10EP51DTGOS-ND | 7,83000 € | Direct |
| MC100EP51DTG | onsemi | 321 | MC100EP51DTGOS-ND | 7,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,20594 € | 3.205,94 € |
| Unit Price without VAT: | 3,20594 € |
|---|---|
| Unit Price with VAT: | 3,81507 € |


