Similar
Similar

SY10EP31VZG-TR | |
|---|---|
DigiKey Part Number | SY10EP31VZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EP31VZG-TR |
Description | IC FF D-TYPE SINGLE 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP31VZG-TR Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -3.3V ~ -5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 45 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-SOIC |
Output Type Complementary | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP31DG | Rochester Electronics, LLC | 68.498 | 2156-MC100EP31DG-OS-ND | 7,47059 € | Similar |
| MC10EL31DG | onsemi | 23 | MC10EL31DGOS-ND | 5,85000 € | Similar |


