Similar
Similar
Similar

SY10EP31VKG | |
|---|---|
DigiKey Part Number | 576-2518-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP31VKG |
Description | IC FF D-TYPE SINGLE 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP31VKG Models |
Category | Clock Frequency 3 GHz |
Manufacturer Microchip Technology | Trigger Type Positive Edge |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 45 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 8-MSOP |
Output Type Complementary | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP31DTG | onsemi | 322 | MC100EP31DTGOS-ND | 11,17000 € | Similar |
| MC100LVEL31DTG | Rochester Electronics, LLC | 36.152 | 2156-MC100LVEL31DTG-OS-ND | 4,74241 € | Similar |
| MC100LVEL31DTR2G | onsemi | 1.890 | 488-MC100LVEL31DTR2GCT-ND | 6,71000 € | Similar |


