Similar
Similar

SY10EP16VKI | |
|---|---|
DigiKey Part Number | SY10EP16VKI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP16VKI |
Description | IC DIFFERENT RX/DRVR 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP16VKI Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EP16DTG | Rochester Electronics, LLC | 31.265 | 2156-MC10EP16DTG-OS-ND | 6,52718 € | Similar |
| MC10EP16DTR2G | onsemi | 1.700 | 488-MC10EP16DTR2GCT-ND | 8,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,91795 € | 583,59 € |
| Unit Price without VAT: | 2,91795 € |
|---|---|
| Unit Price with VAT: | 3,47236 € |


