SY10EP16VKG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.530
Unit Price: 6,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31.265
Unit Price: 6,57487 €
Datasheet

Similar


onsemi
In Stock: 1.700
Unit Price: 9,06000 €
Datasheet
Differential Receiver/Driver IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EP16VKG-TR

DigiKey Part Number
SY10EP16VKG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10EP16VKG-TR
Description
IC DIFFERENT RX/DRVR 1BIT 8-MSOP
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY10EP16VKG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types