
SY10EP01VZI | |
|---|---|
DigiKey Part Number | SY10EP01VZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP01VZI |
Description | IC NOR/OR GATE 1-CIR 4-IN 8SOIC |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP01VZI Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type NOR/OR Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 285 | 2,15368 € | 613,80 € |
| Unit Price without VAT: | 2,15368 € |
|---|---|
| Unit Price with VAT: | 2,56288 € |

