
SY10EP01VKC | |
|---|---|
DigiKey Part Number | SY10EP01VKC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EP01VKC |
Description | IC NOR/OR GATE 1-CIR 4-IN 8MSOP |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY10EP01VKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,16837 € | 650,51 € |
| Unit Price without VAT: | 2,16837 € |
|---|---|
| Unit Price with VAT: | 2,58036 € |

