
SY10ELT28ZI | |
|---|---|
DigiKey Part Number | SY10ELT28ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT28ZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT28ZI Models |
Category | Input Signal TTL, PECL |
Manufacturer Microchip Technology | Output Signal PECL, TTL |
Series | Output Type Differential |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,62600 € | 617,88 € |
| Unit Price without VAT: | 1,62600 € |
|---|---|
| Unit Price with VAT: | 1,93494 € |

