Direct

SY10ELT22ZG | |
|---|---|
DigiKey Part Number | 576-1373-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT22ZG |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT22ZG Models |
Category | Input Signal TTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVELT22DG | onsemi | 103 | MC100LVELT22DGOS-ND | 3,53000 € | Direct |


