Direct
Similar
Similar
Similar

SY10ELT22LZG-TR | |
|---|---|
DigiKey Part Number | SY10ELT22LZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10ELT22LZG-TR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT22LZG-TR Models |
Category | Input Signal TTL |
Manufacturer Microchip Technology | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT22DR2G | onsemi | 3.014 | 488-MC100EPT22DR2GCT-ND | 8,00000 € | Direct |
| MAX9372EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9372EUA+T-ND | 9,03447 € | Similar |
| SN65ELT22D | Rochester Electronics, LLC | 21.100 | 2156-SN65ELT22D-ND | 2,46731 € | Similar |
| SN65ELT22DR | Texas Instruments | 63.040 | 296-SN65ELT22DRCT-ND | 2,78000 € | Similar |




