Similar
Similar

SY10ELT22LZC | |
|---|---|
DigiKey Part Number | SY10ELT22LZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10ELT22LZC |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10ELT22LZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Input Signal | TTL | |
Output Signal | PECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 1,23409 € | 703,43 € |
| Unit Price without VAT: | 1,23409 € |
|---|---|
| Unit Price with VAT: | 1,46857 € |



