SY10ELT21LZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.743
Unit Price: 6,15000 €
Datasheet

Similar


onsemi
In Stock: 596
Unit Price: 8,43000 €
Datasheet

Similar


onsemi
In Stock: 49
Unit Price: 11,09000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10ELT21LZG-TR

DigiKey Part Number
SY10ELT21LZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY10ELT21LZG-TR
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10ELT21LZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types