Similar

SY10EL58ZC | |
|---|---|
DigiKey Part Number | SY10EL58ZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL58ZC |
Description | IC MULTIPLEXER 1 X 2:1 8-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL58ZC Models |
Category | Independent Circuits 1 |
Manufacturer Microchip Technology | Voltage Supply Source Dual Supply |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multiplexer | Supplier Device Package 8-SOIC |
Circuit 1 x 2:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL58DG | onsemi | 22 | MC10EL58DGOS-ND | 6,59000 € | Similar |


