Direct

SY10EL38LZG-TR | |
|---|---|
DigiKey Part Number | SY10EL38LZG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL38LZG-TR |
Description | IC CLOCK GENERATOR 20SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL38LZG-TR Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Microchip Technology | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Discontinued at DigiKey | Voltage - Supply 3V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Input ECL, PECL | Supplier Device Package 20-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EL38DWR2G | onsemi | 7.080 | 488-MC100EL38DWR2GCT-ND | 8,47000 € | Direct |


