Similar

SY10EL34LZG | |
|---|---|
DigiKey Part Number | 576-2027-5-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL34LZG |
Description | IC CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL34LZG Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Ratio - Input:Output 1:3 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input ECL, PECL | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL34DG | onsemi | 133 | MC10EL34DGOS-ND | 8,29000 € | Similar |


