Similar
Similar

SY10EL16VKI | |
|---|---|
DigiKey Part Number | SY10EL16VKI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL16VKI |
Description | IC DIFFERENTIAL RX 1BIT 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-MSOP |
EDA/CAD Models | SY10EL16VKI Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-MSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65EL16DGK | Rochester Electronics, LLC | 2.003 | 2156-SN65EL16DGK-ND | 2,45625 € | Similar |
| SN65EL16DGKR | Texas Instruments | 21.649 | SN65EL16DGKR-ND | 1,78476 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,14327 € | 685,96 € |
| Unit Price without VAT: | 1,14327 € |
|---|---|
| Unit Price with VAT: | 1,36049 € |


