SY10EL16VEZI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 68
Unit Price: 6,79000 €
Datasheet

Similar


onsemi
In Stock: 3.883
Unit Price: 5,55000 €
Datasheet
Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL16VEZI

DigiKey Part Number
SY10EL16VEZI-ND
Manufacturer
Manufacturer Product Number
SY10EL16VEZI
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL16VEZI Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Discontinued at DigiKey
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC10EL16DGonsemi68MC10EL16DGOS-ND6,79000 €Similar
MC10EL16DR2Gonsemi3.883MC10EL16DR2GOSCT-ND5,55000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
951,85821 €176,53 €
Manufacturers Standard Package
Unit Price without VAT:1,85821 €
Unit Price with VAT:2,21127 €