
SY10EL16VDKI-TR | |
|---|---|
DigiKey Part Number | SY10EL16VDKI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL16VDKI-TR |
Description | IC DIFFERENTIAL RX 1BIT 10-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver IC 10-MSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Differential Receiver | |
Supply Voltage | 3.3V, 5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81802 € | 1.818,02 € |
| Unit Price without VAT: | 1,81802 € |
|---|---|
| Unit Price with VAT: | 2,16344 € |

