Differential Receiver IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL16VDKG

DigiKey Part Number
576-2023-5-ND
Manufacturer
Manufacturer Product Number
SY10EL16VDKG
Description
IC DIFFERENTIAL RX 1BIT 10-MSOP
Customer Reference
Detailed Description
Differential Receiver IC 10-MSOP
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Supplier Device Package
10-MSOP
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
3.3V, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types