SY10EL16VCZC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 88
Unit Price: 73,17000 €
Datasheet

Similar


onsemi
In Stock: 4.788
Unit Price: 59,79000 €
Datasheet
Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL16VCZC

DigiKey Part Number
SY10EL16VCZC-ND
Manufacturer
Manufacturer Product Number
SY10EL16VCZC
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL16VCZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types