
SY10EL16VBZC TR | |
|---|---|
DigiKey Part Number | SY10EL16VBZCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL16VBZC TR |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL16VBZC TR Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |

