Similar
Similar

SY10EL16VAZC | |
|---|---|
DigiKey Part Number | SY10EL16VAZC-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL16VAZC |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL16VAZC Models |
Category | Number of Bits 1 |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL16DG | onsemi | 68 | MC10EL16DGOS-ND | 6,74000 € | Similar |
| MC10EL16DR2G | onsemi | 3.883 | MC10EL16DR2GOSCT-ND | 5,51000 € | Similar |
| SN65EL16D | Rochester Electronics, LLC | 21.325 | 2156-SN65EL16D-ND | 2,05677 € | Similar |



