
SY10EL12ZG | |
|---|---|
DigiKey Part Number | 576-2504-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL12ZG |
Description | IC BUFF -4.75V/-5.5V 8-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL12ZG Models |
Category | Output Type Complementary |
Manufacturer Microchip Technology | Voltage - Supply -4.75V ~ -5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Logic Type Buffer, Non-Inverting | Supplier Device Package 8-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 1 |

