Similar

SY10EL1189ZC-TR | |
|---|---|
DigiKey Part Number | SY10EL1189ZC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10EL1189ZC-TR |
Description | IC TRANSCEIVER 1/0 16SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL1189ZC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03406 € | 4.034,06 € |
| Unit Price without VAT: | 4,03406 € |
|---|---|
| Unit Price with VAT: | 4,80053 € |


