SY10EL05ZI is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2.347
Unit Price: 5,27000 €
Datasheet
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10EL05ZI

DigiKey Part Number
SY10EL05ZI-ND
Manufacturer
Manufacturer Product Number
SY10EL05ZI
Description
IC AND/NAND GATE 1-CIR 8SOIC
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY10EL05ZI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3801,59684 €606,80 €
Unit Price without VAT:1,59684 €
Unit Price with VAT:1,90024 €