Similar

SY10EL04ZI | |
|---|---|
DigiKey Part Number | SY10EL04ZI-ND |
Manufacturer | |
Manufacturer Product Number | SY10EL04ZI |
Description | IC AND/NAND GATE 1-CIR 8-SOIC |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 2 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY10EL04ZI Models |
Category | Schmitt Trigger Input No |
Manufacturer Microchip Technology | Output Type Differential |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type AND/NAND Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Number of Inputs 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC10EL04DG | onsemi | 98 | MC10EL04DGOS-ND | 5,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 1,58961 € | 604,05 € |
| Unit Price without VAT: | 1,58961 € |
|---|---|
| Unit Price with VAT: | 1,89164 € |


