
SY10E446JC | |
|---|---|
DigiKey Part Number | SY10E446JC-ND |
Manufacturer | |
Manufacturer Product Number | SY10E446JC |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Transport Interface 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E446JC Models |
Category | Interface Parallel/Serial |
Manufacturer Microchip Technology | Package / Case 28-LCC (J-Lead) |
Packaging Bulk | Supplier Device Package 28-PLCC (11.48x11.48) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 4,41553 € | 671,16 € |
| Unit Price without VAT: | 4,41553 € |
|---|---|
| Unit Price with VAT: | 5,25448 € |

