
SY10E445JZ-TR | |
|---|---|
DigiKey Part Number | SY10E445JZ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY10E445JZ-TR |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | Data Transport Interface 28-PLCC (11.48x11.48) |
Datasheet | Datasheet |
EDA/CAD Models | SY10E445JZ-TR Models |
Category | Interface Serial In/Parallel Out |
Manufacturer Microchip Technology | Package / Case 28-LCC (J-Lead) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-PLCC (11.48x11.48) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |

